
CMD255C3 | |
|---|---|
DigiKey Part Number | 2312-CMD255C3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMD255C3 |
Description | 16 - 26 GHZ MIXER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 16GHz ~ 26GHz 12-QFN (2.9x2.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 16GHz ~ 26GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 7dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2.9x2.9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 142,02870 Kč | 114 202,87 Kč |
| Unit Price without VAT: | 1 142,02870 Kč |
|---|---|
| Unit Price with VAT: | 1 381,85473 Kč |










