
SN74LVC2G04DCKT | |
|---|---|
DigiKey Part Number | 296-26613-2-ND - Tape & Reel (TR) 296-26613-1-ND - Cut Tape (CT) 296-26613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G04DCKT |
Description | IC INVERTER 2CH 2-INP SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G04DCKT Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package SC-70-6 |
Number of Inputs 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G04DW-7 | Diodes Incorporated | 4 450 | 74LVC2G04DW-7DICT-ND | 3,15000 Kč | Similar |
| 74LVC2G04GW-Q100H | Nexperia USA Inc. | 142 | 1727-8428-1-ND | 3,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,78224 Kč | 3 445,56 Kč |
| 500 | 13,22916 Kč | 6 614,58 Kč |
| 750 | 12,95184 Kč | 9 713,88 Kč |
| 1 250 | 12,64499 Kč | 15 806,24 Kč |
| 1 750 | 12,46549 Kč | 21 814,61 Kč |
| 2 500 | 12,29290 Kč | 30 732,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 25 | 15,21080 Kč | 380,27 Kč |
| 100 | 13,42820 Kč | 1 342,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 25 | 16,62200 Kč | 415,55 Kč |
| 100 | 14,70070 Kč | 1 470,07 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |









