
MAMX-011074-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAMX-011074-TR0500TR-ND - Tape & Reel (TR) 1465-MAMX-011074-TR0500CT-ND - Cut Tape (CT) 1465-MAMX-011074-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAMX-011074-TR0500 |
Description | MMIC MIXER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar 18GHz ~ 46GHz 12-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Radar | |
Frequency | 18GHz ~ 46GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 732,75000 Kč | 1 732,75 Kč |
| 10 | 1 443,23500 Kč | 14 432,35 Kč |
| 25 | 1 410,69600 Kč | 35 267,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 230,84438 Kč | 615 422,19 Kč |
| Unit Price without VAT: | 1 732,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 096,62750 Kč |










