
MABT-011001 | |
|---|---|
DigiKey Part Number | 1465-MABT-011001-ND |
Manufacturer | |
Manufacturer Product Number | MABT-011001 |
Description | BIAS TEE, 30MHZ-45GHZ, 4MM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 30MHz ~ 45GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 30MHz ~ 45GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 882,26739 Kč | 40 584,30 Kč |
| Unit Price without VAT: | 882,26739 Kč |
|---|---|
| Unit Price with VAT: | 1 067,54354 Kč |











