
TCBT-203+ | |
|---|---|
DigiKey Part Number | 3157-TCBT-203+TR-ND - Tape & Reel (TR) 3157-TCBT-203+CT-ND - Cut Tape (CT) 3157-TCBT-203+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCBT-203+ |
Description | 0.01-20 GHZ BIAS TEE, SMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 10MHz ~ 20GHz |
Datasheet | Datasheet |
Category | Frequency 10MHz ~ 20GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD Module |
Function Bias Tee |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 639,94000 Kč | 1 639,94 Kč |
| 10 | 1 538,56500 Kč | 15 385,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 311,53500 Kč | 26 230,70 Kč |
| 60 | 1 256,99283 Kč | 75 419,57 Kč |
| Unit Price without VAT: | 1 639,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 984,32740 Kč |







