RF Amplifier IC General Purpose 0Hz ~ 22GHz 24-SMT (3.9x3.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD240C4

DigiKey Part Number
2312-CMD240C4TR-ND - Tape & Reel (TR)
2312-CMD240C4CT-ND - Cut Tape (CT)
2312-CMD240C4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD240C4
Description
DC-22 GHZ DISTRIBUTED AMPLIFIER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 22GHz 24-SMT (3.9x3.9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
0Hz ~ 22GHz
P1dB
19dBm
Gain
16dB
Noise Figure
2.2dB
RF Type
General Purpose
Voltage - Supply
5V ~ 8V
Current - Supply
80mA
Test Frequency
0Hz ~ 22GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-SMT (3.9x3.9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13 370,81000 Kč3 370,81 Kč
252 595,21840 Kč64 880,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502 120,27304 Kč530 068,26 Kč
Manufacturers Standard Package
Unit Price without VAT:3 370,81000 Kč
Unit Price with VAT:4 078,68010 Kč