
CMD240P4 | |
|---|---|
DigiKey Part Number | 2312-CMD240P4TR-ND - Tape & Reel (TR) 2312-CMD240P4CT-ND - Cut Tape (CT) 2312-CMD240P4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD240P4 |
Description | DC-22 GHZ DISTRIBUTED AMPLIFIER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 22GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 22GHz | |
P1dB | 19dBm | |
Gain | 15dB | |
Noise Figure | 2.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V ~ 8V | |
Current - Supply | 80mA | |
Test Frequency | 6Hz ~ 18GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 465,09000 Kč | 3 465,09 Kč |
| 25 | 2 667,82120 Kč | 66 695,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2 179,59240 Kč | 544 898,10 Kč |
| Unit Price without VAT: | 3 465,09000 Kč |
|---|---|
| Unit Price with VAT: | 4 192,75890 Kč |






