
ADL8124ACPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADL8124ACPZN-R7TR-ND - Tape & Reel (TR) 505-ADL8124ACPZN-R7CT-ND - Cut Tape (CT) 505-ADL8124ACPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL8124ACPZN-R7 |
Description | 2 TO 20GHZ LNA W/ ON-CHIP BIAS C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 20GHz 8-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADL8124ACPZN-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1GHz ~ 20GHz | |
P1dB | 15.5dBm | |
Gain | 15dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 2V ~ 6V | |
Current - Supply | 55mA | |
Test Frequency | 2GHz ~ 10GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 312,78000 Kč | 4 312,78 Kč |
| 10 | 3 982,14500 Kč | 39 821,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3 253,37763 Kč | 9 760 132,89 Kč |
| Unit Price without VAT: | 4 312,78000 Kč |
|---|---|
| Unit Price with VAT: | 5 218,46380 Kč |



