
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 0Hz ~ 22GHz | |
P1dB | 19dBm | |
Gain | 15dB | |
Noise Figure | 2.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V ~ 8V | |
Current - Supply | 80mA | |
Test Frequency | 6Hz ~ 18GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2 255,18520 Kč | 112 759,26 Kč |
| Unit Price without VAT: | 2 255,18520 Kč |
|---|---|
| Unit Price with VAT: | 2 728,77409 Kč |


