
CMD275P4 | |
|---|---|
DigiKey Part Number | 2312-CMD275P4TR-ND - Tape & Reel (TR) 2312-CMD275P4CT-ND - Cut Tape (CT) 2312-CMD275P4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD275P4 |
Description | DC - 26.5 GHZ LOW PHASE NOISE AM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 26.5GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 26.5GHz | |
P1dB | 18.5dBm | |
Gain | 16.5dB | |
Noise Figure | 6dB | |
RF Type | General Purpose | |
Voltage - Supply | 4V ~ 7V | |
Current - Supply | 74mA | |
Test Frequency | 0Hz ~ 10GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 369,68000 Kč | 4 369,68 Kč |
| 25 | 3 227,79560 Kč | 80 694,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 637,08630 Kč | 263 708,63 Kč |
| Unit Price without VAT: | 4 369,68000 Kč |
|---|---|
| Unit Price with VAT: | 5 287,31280 Kč |











