
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 0Hz ~ 26.5GHz | |
P1dB | 18.5dBm | |
Gain | 17dB | |
Noise Figure | 6dB | |
RF Type | General Purpose | |
Voltage - Supply | 4V ~ 7V | |
Current - Supply | 74mA | |
Test Frequency | 0Hz ~ 10GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2 462,01560 Kč | 123 100,78 Kč |
| Unit Price without VAT: | 2 462,01560 Kč |
|---|---|
| Unit Price with VAT: | 2 979,03888 Kč |


