
CMD192C5 | |
|---|---|
DigiKey Part Number | 2312-CMD192C5TR-ND - Tape & Reel (TR) 2312-CMD192C5CT-ND - Cut Tape (CT) 2312-CMD192C5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD192C5 |
Description | DC-20 GHZ DISTRIBUTED DRIVER AMP |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 20GHz 32-SMT (4.9x4.9) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Qorvo | Voltage - Supply 7V ~ 9.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 200mA |
Part Status Active | Test Frequency 10GHz ~ 20GHz |
Frequency 0Hz ~ 20GHz | Mounting Type Surface Mount |
P1dB 25dBm | Package / Case 32-VFQFN Exposed Pad |
Gain 21dB | Supplier Device Package 32-SMT (4.9x4.9) |
Noise Figure 2.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 681,48000 Kč | 6 681,48 Kč |
| 25 | 5 125,58960 Kč | 128 139,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4 187,57580 Kč | 418 757,58 Kč |
| Unit Price without VAT: | 6 681,48000 Kč |
|---|---|
| Unit Price with VAT: | 8 084,59080 Kč |










