
HMC460LC5 | |
|---|---|
DigiKey Part Number | 505-HMC460LC5-ND |
Manufacturer | |
Manufacturer Product Number | HMC460LC5 |
Description | IC RF AMP GPS 0HZ-20GHZ 32CSMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 20GHz 32-CSMT (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC460LC5 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 8V |
Packaging Strip | Current - Supply 75mA |
Part Status Active | Test Frequency 10GHz |
Frequency 0Hz ~ 20GHz | Mounting Type Surface Mount |
P1dB 16dBm | Package / Case 32-TFCQFN Exposed Pad |
Gain 14dB | Supplier Device Package 32-CSMT (5x5) |
Noise Figure 2.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 113,14000 Kč | 5 113,14 Kč |
| 10 | 4 526,06100 Kč | 45 260,61 Kč |
| 25 | 4 323,27000 Kč | 108 081,75 Kč |
| Unit Price without VAT: | 5 113,14000 Kč |
|---|---|
| Unit Price with VAT: | 6 186,89940 Kč |





