
HMC870LC5 | |
|---|---|
DigiKey Part Number | 1127-1731-ND |
Manufacturer | |
Manufacturer Product Number | HMC870LC5 |
Description | RF MODULATOR 0HZ-20GHZ 32TFQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 0Hz ~ 20GHz 32-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC870LC5 Models |
Category | Voltage - Supply 7V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Strip | Package / Case 32-TFQFN Exposed Pad |
Part Status Active | Supplier Device Package 32-QFN (5x5) |
Function Modulator Driver | Base Product Number |
RF Frequency 0Hz ~ 20GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 482,39000 Kč | 10 482,39 Kč |
| 10 | 9 139,02600 Kč | 91 390,26 Kč |
| Unit Price without VAT: | 10 482,39000 Kč |
|---|---|
| Unit Price with VAT: | 12 683,69190 Kč |




