
HMC871LC5 | |
|---|---|
DigiKey Part Number | 505-HMC871LC5-ND |
Manufacturer | |
Manufacturer Product Number | HMC871LC5 |
Description | RF MODULATOR 0HZ-20GHZ 32TFQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 0Hz ~ 20GHz 32-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC871LC5 Models |
Category | Current - Supply 75 mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 8V |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-TFQFN Exposed Pad |
Function Modulator Driver | Supplier Device Package 32-QFN (5x5) |
RF Frequency 0Hz ~ 20GHz | Base Product Number |
P1dB 16.5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 224,07000 Kč | 4 224,07 Kč |
| 10 | 3 602,49600 Kč | 36 024,96 Kč |
| 25 | 3 447,30560 Kč | 86 182,64 Kč |
| Unit Price without VAT: | 4 224,07000 Kč |
|---|---|
| Unit Price with VAT: | 5 111,12470 Kč |



