
108347-HMC870LC5 | |
|---|---|
DigiKey Part Number | 1127-2326-ND |
Manufacturer | |
Manufacturer Product Number | 108347-HMC870LC5 |
Description | EVAL BOARD HMC870LC5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC870LC5 - Amplifier 0Hz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 108347-HMC870LC5 Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC870LC5 |
Packaging Bulk | RF Frequency 0Hz ~ 20GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 0Hz ~ 20GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 634,18000 Kč | 18 634,18 Kč |
| Unit Price without VAT: | 18 634,18000 Kč |
|---|---|
| Unit Price with VAT: | 22 547,35780 Kč |


