
SMDJ36CA | |
|---|---|
DigiKey Part Number | SMDJ36CATR-ND - Tape & Reel (TR) SMDJ36CACT-ND - Cut Tape (CT) SMDJ36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ36CA |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ36CA Models |
Category | Voltage - Clamping (Max) @ Ipp 58.1V |
Mfr | Current - Peak Pulse (10/1000µs) 51.6A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3.0SMCJ36CA | Diotec Semiconductor | 1 356 | 4878-3.0SMCJ36CACT-ND | 27,72000 Kč | Similar |
| SMCJ36CA | Bourns Inc. | 37 985 | SMCJ36CABCT-ND | 22,89000 Kč | Similar |
| SMLJ36CA | Bourns Inc. | 9 411 | SMLJ36CABCT-ND | 38,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 23,91700 Kč | 239,17 Kč |
| 100 | 15,99000 Kč | 1 599,00 Kč |
| 500 | 12,59460 Kč | 6 297,30 Kč |
| 1 000 | 11,50228 Kč | 11 502,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,54353 Kč | 25 630,59 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |










