MFR Recommended



RS3E-2405S/H3 | |
|---|---|
DigiKey Part Number | 945-RS3E-2405S/H3-ND |
Manufacturer | |
Manufacturer Product Number | RS3E-2405S/H3 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3E-2405S/H3 Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 600mA | Standard Number 62368-1 |
Power (Watts) 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3K-2405SZ/H3 | Recom Power | 1 129 | 945-RS3K-2405SZ/H3-ND | 183,31000 Kč | MFR Recommended |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,47000 Kč | 203,47 Kč |
| 5 | 195,95400 Kč | 979,77 Kč |
| 10 | 192,80400 Kč | 1 928,04 Kč |
| 25 | 188,67960 Kč | 4 716,99 Kč |
| 50 | 185,61820 Kč | 9 280,91 Kč |
| 100 | 182,60070 Kč | 18 260,07 Kč |
| 250 | 178,68040 Kč | 44 670,10 Kč |
| 500 | 175,76796 Kč | 87 883,98 Kč |
| Unit Price without VAT: | 203,47000 Kč |
|---|---|
| Unit Price with VAT: | 246,19870 Kč |


