Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
ADEN02TTU04
ADEN02TTU04

ADEN02TTU04

DigiKey Part Number
450-ADEN02TTU04-ND
Manufacturer
Manufacturer Product Number
ADEN02TTU04
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.166" (4.21mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA9T)
Length
0.239" (6.08mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1015,07700 Kč150,77 Kč
7012,89271 Kč902,49 Kč
14012,16686 Kč1 703,36 Kč
28011,48364 Kč3 215,42 Kč
56010,84884 Kč6 075,35 Kč
1 05010,31882 Kč10 834,76 Kč
2 5209,65525 Kč24 331,23 Kč
5 0409,19150 Kč46 325,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč