


SMAJ40CA | |
|---|---|
DigiKey Part Number | 18-SMAJ40CATR-ND - Tape & Reel (TR) 18-SMAJ40CACT-ND - Cut Tape (CT) 18-SMAJ40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40CA |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ40CA Models |
Category | Voltage - Clamping (Max) @ Ipp 64.5V |
Mfr | Current - Peak Pulse (10/1000µs) 6.2A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV04A400JB-HF | Comchip Technology | 4 482 | 641-1567-1-ND | 11,89000 Kč | Direct |
| SMAJ40CA-13-F | Diodes Incorporated | 87 035 | SMAJ40CA-FDICT-ND | 11,47000 Kč | Direct |
| SMAJ40CA | Bourns Inc. | 702 691 | 118-SMAJ40CACT-ND | 11,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 3,88540 Kč | 388,54 Kč |
| 500 | 2,90350 Kč | 1 451,75 Kč |
| 1 000 | 2,58608 Kč | 2 586,08 Kč |
| 2 000 | 2,31851 Kč | 4 637,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,69034 Kč | 8 451,70 Kč |
| 10 000 | 1,54078 Kč | 15 407,80 Kč |
| 15 000 | 1,46457 Kč | 21 968,55 Kč |
| 25 000 | 1,37890 Kč | 34 472,50 Kč |
| 35 000 | 1,34257 Kč | 46 989,95 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |









