Diode 30 V 300mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 300mA Surface Mount SOD-123
SOD 123

BAT43W-HE3_A-08

DigiKey Part Number
112-BAT43W-HE3_A-08TR-ND - Tape & Reel (TR)
112-BAT43W-HE3_A-08CT-ND - Cut Tape (CT)
112-BAT43W-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT43W-HE3_A-08
Description
DIODE SCHOTTKY 30V 300MA SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Diode 30 V 300mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
30 V
Mounting Type
Current - Average Rectified (Io)
300mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
450 mV @ 15 mA
Supplier Device Package
SOD-123
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,43000 Kč10,43 Kč
106,38200 Kč63,82 Kč
1004,04180 Kč404,18 Kč
5003,02446 Kč1 512,23 Kč
1 0002,69536 Kč2 695,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,27679 Kč6 830,37 Kč
6 0002,06567 Kč12 394,02 Kč
9 0001,95805 Kč17 622,45 Kč
15 0001,83708 Kč27 556,20 Kč
21 0001,76542 Kč37 073,82 Kč
30 0001,69577 Kč50 873,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43000 Kč
Unit Price with VAT:12,62030 Kč