
MS290-10S | |
|---|---|
DigiKey Part Number | 2333-MS290-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS290-10S |
Description | RF SHIELD 1.024"X1.142" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.024" (26.00mm) X 1.142" (29.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS290-10S Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.142" (29.00mm) |
Series | Width - Overall 1.024" (26.00mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,95600 Kč | 209,56 Kč |
| 48 | 17,85271 Kč | 856,93 Kč |
| 144 | 16,36826 Kč | 2 357,03 Kč |
| 288 | 15,63986 Kč | 4 504,28 Kč |
| 528 | 15,10981 Kč | 7 977,98 Kč |
| 1 008 | 14,63548 Kč | 14 752,56 Kč |
| 2 544 | 14,09012 Kč | 35 845,27 Kč |
| 5 040 | 13,76923 Kč | 69 396,92 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |










