Diode 800 V 1.5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS2K-E3/52T

DigiKey Part Number
RS2K-E3/52TGITR-ND - Tape & Reel (TR)
RS2K-E3/52TGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS2K-E3/52T
Description
DIODE STANDARD 800V 1.5A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 191
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
108,00000 Kč80,00 Kč
1005,10460 Kč510,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7503,60353 Kč2 702,65 Kč
1 5003,23663 Kč4 854,94 Kč
2 2503,04956 Kč6 861,51 Kč
3 7502,83915 Kč10 646,81 Kč
5 2502,71450 Kč14 251,12 Kč
7 5002,59325 Kč19 449,38 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč