


ERZ-VF2M471 | |
|---|---|
DigiKey Part Number | P7356TR-ND - Tape & Reel (TR) P7356CT-ND - Cut Tape (CT) P7356DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERZ-VF2M471 |
Description | VARISTOR 470V 300A 2SMD JLEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 V 300 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-VF2M471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 300 A | |
Energy | 10J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,16600 Kč | 211,66 Kč |
| 25 | 19,17520 Kč | 479,38 Kč |
| 100 | 16,98320 Kč | 1 698,32 Kč |
| 250 | 15,93748 Kč | 3 984,37 Kč |
| 500 | 15,30670 Kč | 7 653,35 Kč |
| 1 000 | 14,78742 Kč | 14 787,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,81826 Kč | 27 636,52 Kč |
| 4 000 | 13,47982 Kč | 53 919,28 Kč |
| 6 000 | 13,31039 Kč | 79 862,34 Kč |
| 10 000 | 13,12264 Kč | 131 226,40 Kč |
| 14 000 | 13,01288 Kč | 182 180,32 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |










