
3.0SMCJ36CA | |
|---|---|
DigiKey Part Number | 4878-3.0SMCJ36CATR-ND - Tape & Reel (TR) 4878-3.0SMCJ36CACT-ND - Cut Tape (CT) 4878-3.0SMCJ36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ36CA |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 3.0SMCJ36CA Models |
Category | Current - Peak Pulse (10/1000µs) 51.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 17,40700 Kč | 174,07 Kč |
| 100 | 11,45860 Kč | 1 145,86 Kč |
| 500 | 8,90652 Kč | 4 453,26 Kč |
| 1 000 | 8,08444 Kč | 8 084,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,04007 Kč | 21 120,21 Kč |
| 6 000 | 6,51428 Kč | 39 085,68 Kč |
| 9 000 | 6,24646 Kč | 56 218,14 Kč |
| 15 000 | 5,94565 Kč | 89 184,75 Kč |
| 21 000 | 5,76751 Kč | 121 117,71 Kč |
| 30 000 | 5,59446 Kč | 167 833,80 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

