Q6010NH5RP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 12,12312 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 980
Unit Price: 38,22000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 412
Unit Price: 45,15000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 656
Unit Price: 36,96000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 104
Unit Price: 36,96000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 378
Unit Price: 47,88000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 722
Unit Price: 37,17000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 697
Unit Price: 36,33000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 816
Unit Price: 39,69000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 682
Unit Price: 37,59000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 13 695
Unit Price: 37,59000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 313
Unit Price: 37,59000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 325
Unit Price: 43,89000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 12,70190 Kč
Datasheet
TRIAC Alternistor - Snubberless 600 V 10 A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Alternistor - Snubberless 600 V 10 A Surface Mount TO-263 (D2PAK)
TO-263

Q6010NH5RP

DigiKey Part Number
Q6010NH5RP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Q6010NH5RP
Description
TRIAC ALTERNISTOR 600V 10A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 10 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
10 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
110A, 120A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50031,89386 Kč15 946,93 Kč
Manufacturers Standard Package
Unit Price without VAT:31,89386 Kč
Unit Price with VAT:38,59157 Kč