
T1050H-6G-TR | |
|---|---|
DigiKey Part Number | 497-8057-2-ND - Tape & Reel (TR) 497-8057-1-ND - Cut Tape (CT) 497-8057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1050H-6G-TR |
Description | TRIAC ALTERNISTOR 600V 10A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 10 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1050H-6G-TR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 105A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 50 mA |
Series | Current - Hold (Ih) (Max) 75 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 10 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 28,89300 Kč | 288,93 Kč |
| 100 | 19,54490 Kč | 1 954,49 Kč |
| 500 | 15,53978 Kč | 7 769,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,25176 Kč | 14 251,76 Kč |
| 2 000 | 13,16858 Kč | 26 337,16 Kč |
| 3 000 | 12,61686 Kč | 37 850,58 Kč |
| 5 000 | 11,99708 Kč | 59 985,40 Kč |
| 7 000 | 11,63001 Kč | 81 410,07 Kč |
| 10 000 | 11,42186 Kč | 114 218,60 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |

