
T1250H-6G | |
|---|---|
DigiKey Part Number | 497-14172-5-ND |
Manufacturer | |
Manufacturer Product Number | T1250H-6G |
Description | TRIAC ALTERNISTOR 600V 12A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1250H-6G Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 50 mA |
Series | Current - Hold (Ih) (Max) 75 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 50 | 17,21420 Kč | 860,71 Kč |
| 100 | 15,35370 Kč | 1 535,37 Kč |
| 500 | 12,08812 Kč | 6 044,06 Kč |
| 1 000 | 11,03718 Kč | 11 037,18 Kč |
| 2 000 | 10,15306 Kč | 20 306,12 Kč |
| 5 000 | 9,19666 Kč | 45 983,30 Kč |
| 10 000 | 8,60582 Kč | 86 058,20 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |


