
T1650H-6G | |
|---|---|
DigiKey Part Number | 497-15727-5-ND |
Manufacturer | |
Manufacturer Product Number | T1650H-6G |
Description | TRIAC ALTERNISTOR 600V 16A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1650H-6G Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 160A, 168A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 50 mA |
Series | Current - Hold (Ih) (Max) 75 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 50 | 21,13240 Kč | 1 056,62 Kč |
| 100 | 18,91500 Kč | 1 891,50 Kč |
| 500 | 15,01818 Kč | 7 509,09 Kč |
| 1 000 | 13,76503 Kč | 13 765,03 Kč |
| 2 000 | 12,71135 Kč | 25 422,70 Kč |
| 5 000 | 11,57137 Kč | 57 856,85 Kč |
| 10 000 | 10,95833 Kč | 109 583,30 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |

