
T1235H-6G-TR | |
|---|---|
DigiKey Part Number | 497-8058-2-ND - Tape & Reel (TR) 497-8058-1-ND - Cut Tape (CT) 497-8058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1235H-6G-TR |
Description | TRIAC ALTERNISTOR 600V 12A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1235H-6G-TR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 30,69900 Kč | 306,99 Kč |
| 100 | 20,82790 Kč | 2 082,79 Kč |
| 500 | 16,60396 Kč | 8 301,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,24560 Kč | 15 245,60 Kč |
| 2 000 | 14,10320 Kč | 28 206,40 Kč |
| 3 000 | 13,52138 Kč | 40 564,14 Kč |
| 5 000 | 12,86766 Kč | 64 338,30 Kč |
| 7 000 | 12,48064 Kč | 87 364,48 Kč |
| 10 000 | 12,37570 Kč | 123 757,00 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |

