TRIAC Alternistor - Snubberless 600 V 12 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1250-600G-TR

DigiKey Part Number
497-19692-2-ND - Tape & Reel (TR)
497-19692-1-ND - Cut Tape (CT)
497-19692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1250-600G-TR
Description
TRIAC ALTERNISTOR 600V 12A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 12 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
T1250-600G-TR Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A, 126A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
50 mA
Series
Current - Hold (Ih) (Max)
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
12 A
Supplier Device Package
D2PAK
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 222
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1023,60200 Kč236,02 Kč
10015,79680 Kč1 579,68 Kč
50012,45056 Kč6 225,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,37399 Kč11 373,99 Kč
2 00010,46845 Kč20 936,90 Kč
3 00010,00709 Kč30 021,27 Kč
5 0009,48874 Kč47 443,70 Kč
7 0009,18189 Kč64 273,23 Kč
10 0008,88362 Kč88 836,20 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč