Direct

T1650H-6G-TR | |
|---|---|
DigiKey Part Number | 497-8061-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T1650H-6G-TR |
Description | TRIAC ALTERNISTOR 600V 16A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1650H-6G-TR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 160A, 168A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 50 mA |
Series | Current - Hold (Ih) (Max) 75 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QJ6016NH6RP | Littelfuse Inc. | 699 | F10274CT-ND | 4,62000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,70190 Kč | 25 403,80 Kč |
| Unit Price without VAT: | 12,70190 Kč |
|---|---|
| Unit Price with VAT: | 15,36930 Kč |


