
T1235-600G-TR | |
|---|---|
DigiKey Part Number | 497-6592-2-ND - Tape & Reel (TR) 497-6592-1-ND - Cut Tape (CT) 497-6592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1235-600G-TR |
Description | TRIAC ALTERNISTOR 600V 12A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1235-600G-TR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 23,47600 Kč | 234,76 Kč |
| 100 | 15,71070 Kč | 1 571,07 Kč |
| 500 | 12,38000 Kč | 6 190,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,30847 Kč | 11 308,47 Kč |
| 2 000 | 10,40703 Kč | 20 814,06 Kč |
| 3 000 | 9,94787 Kč | 29 843,61 Kč |
| 5 000 | 9,43192 Kč | 47 159,60 Kč |
| 7 000 | 9,12642 Kč | 63 884,94 Kč |
| 10 000 | 8,82953 Kč | 88 295,30 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

