Q6010N4RP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 9,45105 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 9,40889 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 35,91000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 33,81000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 910
Unit Price: 35,07000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 656
Unit Price: 35,28000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 104
Unit Price: 35,28000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 17
Unit Price: 38,22000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 378
Unit Price: 45,78000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 682
Unit Price: 35,91000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 13 695
Unit Price: 35,91000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 25
Unit Price: 41,37000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 747
Unit Price: 44,94000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 296
Unit Price: 44,73000 Kč
Datasheet
TRIAC Standard 600 V 10 A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 600 V 10 A Surface Mount TO-263 (D2PAK)
TO-263

Q6010N4RP

DigiKey Part Number
Q6010N4RPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Q6010N4RP
Description
TRIAC 600V 10A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 10 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
10 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 120A
Current - Gate Trigger (Igt) (Max)
25 mA
Current - Hold (Ih) (Max)
35 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50029,70714 Kč14 853,57 Kč
Manufacturers Standard Package
Unit Price without VAT:29,70714 Kč
Unit Price with VAT:35,94564 Kč