TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1635H-6G-TR

DigiKey Part Number
497-8060-2-ND - Tape & Reel (TR)
497-8060-1-ND - Cut Tape (CT)
497-8060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1635H-6G-TR
Description
TRIAC ALTERNISTOR 600V 16A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
T1635H-6G-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A, 168A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
35 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 747
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1028,72500 Kč287,25 Kč
10019,46930 Kč1 946,93 Kč
50015,50870 Kč7 754,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,23517 Kč14 235,17 Kč
2 00013,16407 Kč26 328,14 Kč
3 00012,61847 Kč37 855,41 Kč
5 00012,08804 Kč60 440,20 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč