
T2035H-6G | |
|---|---|
DigiKey Part Number | 497-T2035H-6G-ND |
Manufacturer | |
Manufacturer Product Number | T2035H-6G |
Description | TRIAC ALTERNISTOR 600V 20A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 20 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T2035H-6G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 20 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 200A, 210A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 50 | 21,68680 Kč | 1 084,34 Kč |
| 100 | 19,43570 Kč | 1 943,57 Kč |
| 500 | 15,47972 Kč | 7 739,86 Kč |
| 1 000 | 14,20809 Kč | 14 208,09 Kč |
| 2 000 | 13,13856 Kč | 26 277,12 Kč |
| 5 000 | 12,06075 Kč | 60 303,75 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |


