
T1035H-6G-TR | |
|---|---|
DigiKey Part Number | 497-8056-2-ND - Tape & Reel (TR) 497-8056-1-ND - Cut Tape (CT) 497-8056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1035H-6G-TR |
Description | TRIAC ALTERNISTOR 600V 10A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 10 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1035H-6G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 10 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 105A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 10 | 22,25000 Kč | 222,50 Kč |
| 100 | 14,88450 Kč | 1 488,45 Kč |
| 500 | 11,72570 Kč | 5 862,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,70940 Kč | 10 709,40 Kč |
| 2 000 | 9,85445 Kč | 19 708,90 Kč |
| 3 000 | 9,41882 Kč | 28 256,46 Kč |
| 5 000 | 8,92941 Kč | 44 647,05 Kč |
| 7 000 | 8,63961 Kč | 60 477,27 Kč |
| 10 000 | 8,59629 Kč | 85 962,90 Kč |
| Unit Price without VAT: | 35,15000 Kč |
|---|---|
| Unit Price with VAT: | 42,53150 Kč |

