
T1235H-6G | |
|---|---|
DigiKey Part Number | 497-18652-ND |
Manufacturer | |
Manufacturer Product Number | T1235H-6G |
Description | TRIAC ALTERNISTOR 600V 12A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1235H-6G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 50 | 18,30600 Kč | 915,30 Kč |
| 100 | 16,35740 Kč | 1 635,74 Kč |
| 500 | 12,93686 Kč | 6 468,43 Kč |
| 1 000 | 11,83657 Kč | 11 836,57 Kč |
| 2 000 | 10,91109 Kč | 21 822,18 Kč |
| 5 000 | 9,90988 Kč | 49 549,40 Kč |
| 10 000 | 9,69845 Kč | 96 984,50 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |

