Q4008R456 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 150
Unit Price: 66,95000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 20,90201 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 278
Unit Price: 57,14000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 194
Unit Price: 54,64000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 24,88457 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 367
Unit Price: 49,43000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 35,83350 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 677
Unit Price: 46,51000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 733
Unit Price: 40,67000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 43,38000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 59,02000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 362
Unit Price: 58,81000 Kč
Datasheet
Image for Q4008R456 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q4008R456

DigiKey Part Number
Q4008R456-ND
Manufacturer
Manufacturer Product Number
Q4008R456
Description
TRIAC 400V 8A TO220
Customer Reference
Detailed Description
TRIAC Standard 400 V 8 A Through Hole TO-220 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
25 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
50 mA
Packaging
Bulk
Configuration
Single
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
400 V
Package / Case
TO-220-3 Isolated Tab, Formed Leads
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
TO-220 Non-Isolated Tab
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAC12DGLittelfuse Inc.150MAC12DGOS-ND66,95000 KčSimilar
MAC12HCDGLittelfuse Inc.0MAC12HCDG-ND20,90201 KčSimilar
MAC15A6GLittelfuse Inc.278MAC15A6GOS-ND57,14000 KčSimilar
MAC16DGLittelfuse Inc.1 194MAC16DGOS-ND54,64000 KčSimilar
MAC16HCDGLittelfuse Inc.0MAC16HCDG-ND24,88457 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes