Direct
Similar
Similar

MAC16HCDG | |
|---|---|
DigiKey Part Number | MAC16HCDG-ND |
Manufacturer | |
Manufacturer Product Number | MAC16HCDG |
Description | TRIAC 400V 16A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 400 V 16 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 400 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 150A @ 60Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q4016RH6TP | Littelfuse Inc. | 0 | F9540-ND | 35,38699 Kč | Direct |
| Q4008R456 | Littelfuse Inc. | 0 | Q4008R456-ND | 0,00000 Kč | Similar |
| Q4025R5TP | Littelfuse Inc. | 0 | F9542-ND | 46,13675 Kč | Similar |
| Q4025R6TP | Littelfuse Inc. | 990 | F9543-ND | 101,15000 Kč | Similar |
| Q4025RH5 | Littelfuse Inc. | 0 | Q4025RH5-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,88457 Kč | 24 884,57 Kč |
| Unit Price without VAT: | 24,88457 Kč |
|---|---|
| Unit Price with VAT: | 30,11033 Kč |




