
Q4025R6TP | |
|---|---|
DigiKey Part Number | F9543-ND |
Manufacturer | |
Manufacturer Product Number | Q4025R6TP |
Description | TRIAC ALTERNSTR 400V 25A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 400 V 25 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 208A, 250A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 80 mA |
Series | Current - Hold (Ih) (Max) 100 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 400 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 25 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,15000 Kč | 101,15 Kč |
| 10 | 67,32200 Kč | 673,22 Kč |
| 100 | 48,19080 Kč | 4 819,08 Kč |
| 500 | 42,17232 Kč | 21 086,16 Kč |
| Unit Price without VAT: | 101,15000 Kč |
|---|---|
| Unit Price with VAT: | 122,39150 Kč |

