Parametric Equivalent

Q4016RH6TP | |
|---|---|
DigiKey Part Number | F9540-ND |
Manufacturer | |
Manufacturer Product Number | Q4016RH6TP |
Description | TRIAC ALTERNSTR 400V 16A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 400 V 16 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 167A, 200A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 80 mA |
Series | Current - Hold (Ih) (Max) 70 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 400 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q4016RH6 | Littelfuse Inc. | 0 | Q4016RH6-ND | 0,00000 Kč | Parametric Equivalent |
| QJ4016RH6TP | Littelfuse Inc. | 0 | F10294-ND | 55,23892 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,38699 Kč | 35 386,99 Kč |
| Unit Price without VAT: | 35,38699 Kč |
|---|---|
| Unit Price with VAT: | 42,81826 Kč |



