Q4016RH6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 11,65864 Kč
Datasheet
TRIAC Alternistor - Snubberless 400 V 16 A Through Hole TO-220 Non-Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Alternistor - Snubberless 400 V 16 A Through Hole TO-220 Non-Isolated Tab
TO-220-3, TO-220AB

Q4016RH6

DigiKey Part Number
Q4016RH6-ND
Manufacturer
Manufacturer Product Number
Q4016RH6
Description
TRIAC ALTERNISTOR 400V 16A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 400 V 16 A Through Hole TO-220 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
80 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
70 mA
Packaging
Bulk
Configuration
Single
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
400 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
TO-220 Non-Isolated Tab
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTA216-600B,127WeEn Semiconductors0BTA216-600B,127-ND11,65864 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes