MAC12HCDG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 31,10577 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 46,13675 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 990
Unit Price: 101,15000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 59,42378 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 917
Unit Price: 32,95000 Kč
Datasheet
TRIAC Standard 400 V 12 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC12HCDG

DigiKey Part Number
MAC12HCDG-ND
Manufacturer
Manufacturer Product Number
MAC12HCDG
Description
TRIAC 400V 12A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 400 V 12 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
60 mA
Packaging
Box
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
400 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
12 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A @ 60Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q4012RH5TPLittelfuse Inc.0F9535-ND31,10577 KčDirect
Q4008R456Littelfuse Inc.0Q4008R456-ND0,00000 KčSimilar
Q4025R5TPLittelfuse Inc.0F9542-ND46,13675 KčSimilar
Q4025R6TPLittelfuse Inc.990F9543-ND101,15000 KčSimilar
Q4025RH5Littelfuse Inc.0Q4025RH5-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 00020,90201 Kč20 902,01 Kč
Manufacturers Standard Package
Unit Price without VAT:20,90201 Kč
Unit Price with VAT:25,29143 Kč