TRIAC Logic - Sensitive Gate 400 V 8 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC8SDG

DigiKey Part Number
MAC8SDG-ND
Manufacturer
Manufacturer Product Number
MAC8SDG
Description
TRIAC SENS GATE 400V 8A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 8 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
5 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
10 mA
Packaging
Box
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
400 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
70A @ 60Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 733
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
140,67000 Kč40,67 Kč
1026,02800 Kč260,28 Kč
10017,65420 Kč1 765,42 Kč
50014,07078 Kč7 035,39 Kč
1 00012,91873 Kč12 918,73 Kč
2 00012,22393 Kč24 447,86 Kč
Manufacturers Standard Package
Unit Price without VAT:40,67000 Kč
Unit Price with VAT:49,21070 Kč