TRIAC Standard 400 V 12 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC12DG

DigiKey Part Number
MAC12DGOS-ND
Manufacturer
Manufacturer Product Number
MAC12DG
Description
TRIAC 400V 12A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 400 V 12 A Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
MAC12DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
35 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
40 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
400 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
12 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A @ 60Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
166,95000 Kč66,95 Kč
5033,76920 Kč1 688,46 Kč
10030,55120 Kč3 055,12 Kč
50024,90898 Kč12 454,49 Kč
1 00024,19488 Kč24 194,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,95000 Kč
Unit Price with VAT:81,00950 Kč