TRIAC Standard 400 V 8 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2800DG

DigiKey Part Number
T2800DGOS-ND
Manufacturer
Manufacturer Product Number
T2800DG
Description
TRIAC 400V 8A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 400 V 8 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
25 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
30 mA
Packaging
Box
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
400 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A @ 60Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 362
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
158,81000 Kč58,81 Kč
1038,20700 Kč382,07 Kč
10026,46980 Kč2 646,98 Kč
50021,45280 Kč10 726,40 Kč
1 00020,26904 Kč20 269,04 Kč
Manufacturers Standard Package
Unit Price without VAT:58,81000 Kč
Unit Price with VAT:71,16010 Kč