TRIAC Standard 400 V 15 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC15A6G

DigiKey Part Number
MAC15A6GOS-ND
Manufacturer
Manufacturer Product Number
MAC15A6G
Description
TRIAC 400V 15A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 400 V 15 A Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
MAC15A6G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
40 mA
Packaging
Box
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
400 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
15 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
2 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
150A @ 60Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q4015R5TPLittelfuse Inc.1 290F7237-ND76,96000 KčDirect
Q4025R6TPLittelfuse Inc.990F9543-ND101,15000 KčSimilar
In-Stock: 278
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
157,14000 Kč57,14 Kč
1037,10200 Kč371,02 Kč
10025,65850 Kč2 565,85 Kč
50020,76874 Kč10 384,37 Kč
1 00019,50240 Kč19 502,40 Kč
Manufacturers Standard Package
Unit Price without VAT:57,14000 Kč
Unit Price with VAT:69,13940 Kč