TRIAC Standard 400 V 15 A Through Hole TO-220AB-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q4015R5TP

DigiKey Part Number
F7237-ND
Manufacturer
Manufacturer Product Number
Q4015R5TP
Description
TRIAC 400V 15A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 400 V 15 A Through Hole TO-220AB-R
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
70 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
400 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
15 A
Supplier Device Package
TO-220AB-R
Voltage - Gate Trigger (Vgt) (Max)
2 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 290
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
176,96000 Kč76,96 Kč
1050,53300 Kč505,33 Kč
10035,57320 Kč3 557,32 Kč
50029,18602 Kč14 593,01 Kč
1 00029,16120 Kč29 161,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,96000 Kč
Unit Price with VAT:93,12160 Kč