TRIAC Standard 400 V 16 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC16DG

DigiKey Part Number
MAC16DGOS-ND
Manufacturer
Manufacturer Product Number
MAC16DG
Description
TRIAC 400V 16A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 400 V 16 A Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
MAC16DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
50 mA
Packaging
Box
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
400 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
150A @ 60Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 194
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
154,64000 Kč54,64 Kč
1035,32900 Kč353,29 Kč
10024,36550 Kč2 436,55 Kč
50019,68008 Kč9 840,04 Kč
1 00018,29027 Kč18 290,27 Kč
Manufacturers Standard Package
Unit Price without VAT:54,64000 Kč
Unit Price with VAT:66,11440 Kč